
* Images are for reference only
B12B-XASK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B12B-XASK-1(LF)(SN)
- JLCPCB Part #
- C160310
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2.5mm 250V 32.5mm 3A 6.4mm 8.8mm Copper alloy Glass-Fiber Reinforced PA66 K Pin Through Hole Tin UL94V-0 White XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.3849
50+
$0.3107
150+
$0.2791
500+
$0.2394
2500+
$0.2218
5000+
$0.2112
Related Products
Welcome back, may I help you?