This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B12B-PADSS-1(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B12B-PADSS-1(LF)(SN)
JLCPCB Part #
C17525631
Package
Plugin
Description
-25℃~+85℃ 10.2mm 12P 14mm 2 250V 2mm 2mm 2x6P 3A 6 9.5mm Copper alloy Glass-Fiber Reinforced PBT PAD Pillar Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 287

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 287

In-stock Item Pricing

Qty Unit Price
1+ $0.7769
10+ $0.6332
30+ $0.5605
300+ $0.4878
600+ $0.4458
900+ $0.4232

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons