
* Images are for reference only
B11B-PASK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B11B-PASK-1(LF)(SN)
- JLCPCB Part #
- C717167
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 24mm 250V 2mm 3A 5.3mm 7.7mm Copper alloy Glass-Fiber Reinforced PBT K Pin、With post PA Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5523
10+
$0.4464
30+
$0.4014
250+
$0.3324
500+
$0.3067
1000+
$0.2906
Related Products
Welcome back, may I help you?