
* Images are for reference only
B10B-PH-KL(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B10B-PH-KL(LF)(SN)
- JLCPCB Part #
- C378927
- Package
- Plugin
- Description
- -25℃~+85℃ 1 10 100V 10P 1x10P 21.9mm 2A 2mm 4.5mm 6mm Copper alloy Gray K Pin PA66 PH Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2384
200+
$0.0903
500+
$0.0871
1000+
$0.0855
Related Products
Welcome back, may I help you?