
* Images are for reference only
B10B-PADSS(LF)(SN)(F)
Extended
- Manufacturer
- JST
- MFR.Part #
- B10B-PADSS(LF)(SN)(F)
- JLCPCB Part #
- C17373554
- Package
- Plugin
- Description
- -25℃~+85℃ 10.2mm 10P 12mm 2 250V 2mm 2mm 2x5P 3A 5 9.5mm Copper alloy Glass-Fiber Reinforced PA66 PAD Through Hole Tin UL94V-0 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7969
200+
$0.3182
400+
$0.3085
800+
$0.3021
Welcome back, may I help you?