
* Images are for reference only
B08B-PSILE-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B08B-PSILE-1(LF)(SN)
- JLCPCB Part #
- C5305923
- Package
- Plugin,P=4mm
- Description
- -25℃~+85℃ 1 12.35mm 12A 15.05mm 16.7mm 1x8P 300V 4mm 8 8P Copper alloy PBT Through Hole UL94V-0 插件,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.4457
10+
$0.3540
30+
$0.3154
200+
$0.2655
400+
$0.2446
1000+
$0.2317
Related Products
Welcome back, may I help you?