
* Images are for reference only
B07B-XNISK-A-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B07B-XNISK-A-1(LF)(SN)
- JLCPCB Part #
- C160771
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10.6mm 1x7P 2.5mm 250V 3A 6.8mm 7 7P Copper alloy PBT Through Hole UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4170
200+
$0.1579
500+
$0.1521
1000+
$0.1494
Related Products
Welcome back, may I help you?