This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B06B-ZESK-1D(T)(LF)(SN)(N)

Extended
Manufacturer
JST
MFR.Part #
B06B-ZESK-1D(T)(LF)(SN)(N)
JLCPCB Part #
C17669083
Package
Plugin
Description
-25℃~+85℃ 1 1.5mm 100V 1x6P 2A 6 6P Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1322

Minimum: 1

Full Reel: 1216

$0.01

Add To List

Available Order Qty: 1318

In-stock Item Pricing

Qty Unit Price
1+ $0.5992
10+ $0.4817
30+ $0.4301
100+ $0.3673
500+ $0.3399
1216+ $0.3222
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons