
* Images are for reference only
B06B-XARS-1-T(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B06B-XARS-1-T(LF)(SN)
- JLCPCB Part #
- C565875
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 6 6.4mm 6P 8.8mm Copper alloy Glass-Fiber Reinforced PA66 Red Through Hole Tin UL94V-0 XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3940
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3940
In-stock Item Pricing
Qty Unit Price
1+
$0.1032
50+
$0.0914
150+
$0.0855
500+
$0.0810
2500+
$0.0775
5000+
$0.0757
Related Products
Welcome back, may I help you?