
* Images are for reference only
B05B-XASS-1-T(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B05B-XASS-1-T(LF)(SN)
- JLCPCB Part #
- C493429
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 5 5P 6.4mm 8.8mm Copper alloy Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4507
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4492
In-stock Item Pricing
Qty Unit Price
1+
$0.1541
50+
$0.1233
150+
$0.1078
500+
$0.0964
2500+
$0.0870
5000+
$0.0825
Related Products
Welcome back, may I help you?