
* Images are for reference only
B04B-CZHK-B-1(LF)(SN)(V)
Extended
- Manufacturer
- JST
- MFR.Part #
- B04B-CZHK-B-1(LF)(SN)(V)
- JLCPCB Part #
- C717165
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 100V 2A 4.2mm 4P 6.6mm 9mm Copper alloy Through Hole Tin 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1198
Minimum: 1
Full Reel: 1344
$0.01
Add To List
Available Order Qty: 1198
In-stock Item Pricing
Qty Unit Price
1+
$0.0285
120+
$0.0278
360+
$0.0273
1344+
$0.0269
Related Products
Welcome back, may I help you?