
* Images are for reference only
B03B-WPJSS-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B03B-WPJSS-1(LF)(SN)
- JLCPCB Part #
- C2983906
- Package
- Plugin,P=5mm
- Description
- -25℃~+85℃ 1 1x3P 3 300V 3P 5mm 7A Copper alloy PBT Through Hole Tin UL94V-0 Plugin,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 390
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5539
10+
$0.4480
30+
$0.3950
100+
$0.3420
390+
$0.3115
1170+
$0.2955
Related Products
Welcome back, may I help you?