
* Images are for reference only
B02B-PNISK-1A(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B02B-PNISK-1A(LF)(SN)
- JLCPCB Part #
- C593993
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10.2mm 100V 1x2P 2 2P 2mm 3A 6.55mm 6mm Copper alloy PA66 Through Hole UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2493
50+
$0.1979
150+
$0.1759
1000+
$0.1485
2000+
$0.1362
5000+
$0.1288
Related Products
Welcome back, may I help you?