
* Images are for reference only
9P-SZN
Extended
- Manufacturer
- JST
- MFR.Part #
- 9P-SZN
- JLCPCB Part #
- C717162
- Package
- P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x9P 9 PA66 UL94V-0 White Without Fins P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
50+
$0.0574
150+
$0.0566
500+
$0.0558
Related Products
Welcome back, may I help you?