
* Images are for reference only
8P-SCN
Extended
- Manufacturer
- JST
- MFR.Part #
- 8P-SCN
- JLCPCB Part #
- C495182
- Package
- P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 8 Beige Non-Latching PA66 UL94V-0 Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0501
300+
$0.0439
1000+
$0.0392
5000+
$0.0355
10000+
$0.0335
Related Products
Welcome back, may I help you?