
* Images are for reference only
38-S5
Extended
- Manufacturer
- JST
- MFR.Part #
- 38-S5
- JLCPCB Part #
- C567142
- Package
- -
- Description
- 15.5mm 2 26.66~42.42 38mm 5.3mm 9.4mm Circular ring Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6567
10+
$0.6439
30+
$0.6342
100+
$0.6246
Related Products
Welcome back, may I help you?