This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B02B-WPJSS-1(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B02B-WPJSS-1(LF)(SN)
JLCPCB Part #
C5306324
Package
Plugin,P=5mm
Description
-25℃~+85℃ 1 11.2mm 1x2P 2 25.3mm 2P 300V 5mm 7A Copper alloy Through Hole Tin 插件,P=5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 703

Minimum: 1

Full Reel: 600

$0.01

Add To List

Available Order Qty: 637

In-stock Item Pricing

Qty Unit Price
1+ $0.3092
50+ $0.2441
150+ $0.2162
600+ $0.1814
2400+ $0.1660
4800+ $0.1566

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons