
* Images are for reference only
14CZ-6H
Extended
- Manufacturer
- JST
- MFR.Part #
- 14CZ-6H
- JLCPCB Part #
- C5118723
- Package
- P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 14 14P 1x14P 22.5mm 2A 4.1mm 4.4mm Copper alloy Tin maize-yellow P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1136
50+
$0.1110
150+
$0.1094
500+
$0.1078
Related Products
Welcome back, may I help you?