
* Images are for reference only
10FMS-1.0SP-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- 10FMS-1.0SP-TF(LF)(SN)
- JLCPCB Part #
- C593714
- Package
- Plugin
- Description
- -25℃~+85℃ 500mA 50V Surface Mount, Right Angle 插件 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 134
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 134
In-stock Item Pricing
Qty Unit Price
1+
$1.9880
10+
$1.6881
30+
$1.5011
100+
$1.3092
500+
$1.2221
1000+
$1.1851
Related Products
Welcome back, may I help you?