
* Images are for reference only
10FHY-RSM1-GAN-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- 10FHY-RSM1-GAN-TF(LF)(SN)
- JLCPCB Part #
- C545741
- Package
- SMD,P=0.5mm
- Description
- -20℃~+85℃ 0.5mm 10P 500mA 50V Copper alloy Gold SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1754
50+
$0.1716
150+
$0.1691
500+
$0.1665
Related Products
Welcome back, may I help you?