
* Images are for reference only
06FLZT-SM1-TF(H)(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- 06FLZT-SM1-TF(H)(LF)(SN)
- JLCPCB Part #
- C6962078
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 3.9mm 6P Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3854
200+
$0.1538
500+
$0.1486
1500+
$0.1462
Related Products
Welcome back, may I help you?