
* Images are for reference only
03HR-6S-P-N
Extended
- Manufacturer
- JST
- MFR.Part #
- 03HR-6S-P-N
- JLCPCB Part #
- C717118
- Package
- P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 2A 3 Free Hanging IDC Connector Tin P=2.5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0956
50+
$0.0765
150+
$0.0668
1000+
$0.0572
2000+
$0.0514
5000+
$0.0485
Related Products
Welcome back, may I help you?