
* Images are for reference only
ZMM13
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- ZMM13
- JLCPCB Part #
- C2857259
- Package
- LL-34
- Description
- 1 Independent 100nA 110Ω 12.4V~14.1V 13V 26Ω 500mW LL-34 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 252
In-stock Item Pricing
Qty Unit Price
1+
$0.0111
500+
$0.0086
2500+
$0.0073
5000+
$0.0065
25000+
$0.0058
75000+
$0.0054
Related Products
Welcome back, may I help you?