
* Images are for reference only
SM24C
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- SM24C
- JLCPCB Part #
- C42449128
- Package
- SOT-23
- Description
- -40℃~+125℃ 100nA 2 24V 26.7V 2A@8/20us 4.5pF 80V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0580
100+
$0.0463
300+
$0.0403
3000+
$0.0359
6000+
$0.0323
9000+
$0.0306
Related Products
Welcome back, may I help you?