This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NUP4202W1T2G-JSM

Extended
Manufacturer
JSMSEMI
MFR.Part #
NUP4202W1T2G-JSM
JLCPCB Part #
C42449164
Package
SOT-363
Description
0.4pF 18V 3uA 4.5A@8/20us 5V 6V 70W@8/20us ESD Four channels IEC 61000-4-2 SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2945

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2945

In-stock Item Pricing

Qty Unit Price
1+ $0.0952
50+ $0.0758
150+ $0.0662
500+ $0.0589
3000+ $0.0531
6000+ $0.0502

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons