This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NCP5109BDR2G-JSM

Extended
Manufacturer
JSMSEMI
MFR.Part #
NCP5109BDR2G-JSM
JLCPCB Part #
C19673775
Package
SOP-8
Description
-40℃~+125℃ 10V~20V 120uA 2 290mA 30ns 600mA 70ns Half-Bridge MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 358

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 358

In-stock Item Pricing

Qty Unit Price
1+ $0.4528
10+ $0.3565
30+ $0.3147
100+ $0.2617
500+ $0.2393
1000+ $0.2248

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons