
* Images are for reference only
MMBTA94-JSM
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- MMBTA94-JSM
- JLCPCB Part #
- C33960093
- Package
- SOT-23
- Description
- 100nA 200mA 300@10mA,10V 300mV@50mA,5mA 350mW 400V 50MHz 5V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3099
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3099
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0276
600+
$0.0232
3000+
$0.0207
9000+
$0.0184
21000+
$0.0173
Related Products
Welcome back, may I help you?