
* Images are for reference only
MM1Z43W
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- MM1Z43W
- JLCPCB Part #
- C2856876
- Package
- SOD-123W
- Description
- -55℃~+150℃ 1 Independent 130Ω 2uA@33V 40V~46V 43V 500mW SOD-123W Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1800
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1800
In-stock Item Pricing
Qty Unit Price
1+
$0.0182
500+
$0.0142
3000+
$0.0116
6000+
$0.0103
24000+
$0.0092
45000+
$0.0086
Related Products
Welcome back, may I help you?