This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM2596T-5.0-JSM

Extended
Manufacturer
JSMSEMI
MFR.Part #
LM2596T-5.0-JSM
JLCPCB Part #
C22470418
Package
TO-220-5
Description
-40℃~+125℃@(TJ) 1 150kHz 2mA 3A 4.5V~40V 5V Buck Buck Built-in Fixed No TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 348

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 348

In-stock Item Pricing

Qty Unit Price
1+ $0.6808
10+ $0.5555
50+ $0.4929
100+ $0.4303
500+ $0.3934
1000+ $0.3741

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons