
* Images are for reference only
LM2576S-3.3 P+
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- LM2576S-3.3 P+
- JLCPCB Part #
- C963386
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 3.3V 3A 52kHz 5mA 6V~40V Buck Buck Built-in Fixed TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.8365
10+
$0.6760
50+
$0.5973
100+
$0.5186
500+
$0.4705
1000+
$0.4464
Related Products
Welcome back, may I help you?