
* Images are for reference only
JSM5120
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- JSM5120
- JLCPCB Part #
- C2900651
- Package
- HVQFN-32-EP(5x5)
- Description
- 13.56MHz 2.5V~5V Built-in antenna driver、Data verification、Low power wake-up FeliCa,ISO 14443A,ISO 14443B,MIFARE,NFC I2C,SPI,UART HVQFN-32-EP(5x5) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2967
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2967
In-stock Item Pricing
Qty Unit Price
1+
$1.7308
10+
$1.4643
30+
$1.2973
100+
$1.1271
500+
$1.0500
1500+
$1.0163
Related Products
Welcome back, may I help you?