
* Images are for reference only
JSM510
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- JSM510
- JLCPCB Part #
- C2900621
- Package
- SOT-23
- Description
- -40℃~+150℃ 10mT 2.5mA 2.7V~30V 25mA 8mT Open Drain Unipolar SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.5475
10+
$0.4432
30+
$0.3918
100+
$0.3404
500+
$0.3083
1000+
$0.2939
Related Products
Welcome back, may I help you?