
* Images are for reference only
JSM502
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- JSM502
- JLCPCB Part #
- C2900608
- Package
- TO-92S
- Description
- -40℃~+150℃ 2.5mA 2.5mT 2.5mT 2.7V~30V 25mA Open Drain TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$0.5863
10+
$0.4752
30+
$0.4188
100+
$0.3640
500+
$0.3302
1000+
$0.3141
Related Products
Welcome back, may I help you?