
* Images are for reference only
JSM3144EUA
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- JSM3144EUA
- JLCPCB Part #
- C52194918
- Package
- TO92S
- Description
- -40℃~125℃ 3.5V~40V 30mA 4mT 6mA 6mT Open Collector Unipolar TO92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1890
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1890
In-stock Item Pricing
Qty Unit Price
1+
$0.1142
50+
$0.0910
150+
$0.0794
1000+
$0.0707
2000+
$0.0637
5000+
$0.0602
Related Products
Welcome back, may I help you?