This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESD5Z3V3

Extended
Manufacturer
JSMSEMI
MFR.Part #
ESD5Z3V3
JLCPCB Part #
C917015
Package
SOD-523
Description
105pF 14V 150mW 3.3V 5V 900nA ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 740

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 740

In-stock Item Pricing

Qty Unit Price
1+ $0.0247
200+ $0.0191
600+ $0.0159
3000+ $0.0140
9000+ $0.0124
21000+ $0.0115

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons