This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4501SS-JSM

Extended
Manufacturer
JSMSEMI
MFR.Part #
4501SS-JSM
JLCPCB Part #
C18191858
Package
SOP-8
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 12nC@20V 2W 40V 48mΩ@4.5V 520pF@20V SOP-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3515
200+ $0.1404
500+ $0.1357
1000+ $0.1333

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons