
* Images are for reference only
NJM4558D
Extended
- Manufacturer
- JRC
- MFR.Part #
- NJM4558D
- JLCPCB Part #
- C3018889
- Package
- DIP-8
- Description
- -18V~-4V、4V~18V -40℃~+85℃ 1V/us 2 25nA 36V 500uV 5nA 90dB Built-in compensation DIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3198
50+
$0.2456
150+
$0.2162
500+
$0.1794
2000+
$0.1630
5000+
$0.1533
Related Products
Welcome back, may I help you?