This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JME-BB0009P40A

Extended
Manufacturer
JMEconn
MFR.Part #
JME-BB0009P40A
JLCPCB Part #
C50087552
Package
SMD,P=0.35mm
Description
-40℃~+85℃ 0.35mm 2 300mA 30V 40P Copper alloy Slot Type Butting Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1095

Minimum: 1

Full Reel: 15000

$0.01

Add To List

Available Order Qty: 1095

In-stock Item Pricing

Qty Unit Price
1+ $0.2332
50+ $0.1845
150+ $0.1636
500+ $0.1377
2500+ $0.1261
5000+ $0.1190
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons