
* Images are for reference only
5001-FPC0525-74R1-00
Extended
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-FPC0525-74R1-00
- JLCPCB Part #
- C48689003
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2.5mm 500mA 50V 74P Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 234
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 234
In-stock Item Pricing
Qty Unit Price
1+
$0.9527
10+
$0.7670
30+
$0.6733
100+
$0.5813
500+
$0.5264
1500+
$0.4990
Welcome back, may I help you?