
* Images are for reference only
5001-BF0410-30-00
Extended
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-BF0410-30-00
- JLCPCB Part #
- C48688813
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 10P 3mm 500mA Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical With post SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5219
10+
$0.4172
30+
$0.3656
100+
$0.3141
500+
$0.2819
1000+
$0.2658
Welcome back, may I help you?