
* Images are for reference only
JME-BB0009P60A
Extended
- Manufacturer
- JMEconn
- MFR.Part #
- JME-BB0009P60A
- JLCPCB Part #
- C50087604
- Package
- SMD,P=0.35mm
- Description
- -40℃~+85℃ 0.35mm 2 300mA 30V 60P Copper alloy Slot Type Butting Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.2348
50+
$0.1819
150+
$0.1594
500+
$0.1312
2500+
$0.1186
5000+
$0.1110
Related Products
Welcome back, may I help you?