
* Images are for reference only
TC02 4ML RGB 500g
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- TC02 4ML RGB 500g
- JLCPCB Part #
- C9900057377
- Package
- SW-LED-SMD
- Description
- SW-LED-SMD New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

K6-6140S
JLCPCB Assembly
$0.0392

轻触开关/6*6*6.3mm/带高亮绿灯/12V/50mA/宏利源/TS1-00-00G2-1P
JLCPCB Assembly
$0.0392

KFB-W5265-2.9-180-5W-T-01T
JLCPCB Assembly
$0.0392

轻触开关/6mm*6mm*6.3mm/带黄灯/12V/50mA/惠州宏利源电器/TS1-00-00X-1P
JLCPCB Assembly
$0.0392

A30NL-MNA-TGA-P101-GE
Omron Electronics
$58.5775

PB2012-050/3A0(f)
JLCPCB Assembly
$0.0392
Welcome back, may I help you?