
* Images are for reference only
R棒形磁芯电感线圈5uH线径1.0mm6*20mm
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- R棒形磁芯电感线圈5uH线径1.0mm6*20mm
- JLCPCB Part #
- C9900006950
- Package
- Plugin
- Description
- 插件 SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?