
* Images are for reference only
FH12_40S_0.5SH
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- FH12_40S_0.5SH
- JLCPCB Part #
- C9900242697
- Package
- SMD,P=0.5mm
- Description
- SMD,P=0.5mm SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 443
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

F31N-1A7H1-E8C40
JLCPCB Assembly
$0.0391

APCI0480_P001A01,LOTES,300Pin RA Edge Card H8.5 SMT PCIe4 Compliant Connector
JLCPCB Assembly
$0.0391

0.5mm 8pin FPC,BC
JLCPCB Assembly
$0.0391

BTB-05-100-M
JLCPCB Assembly
$0.0391

NGFF(M.2),M-Key67PIN4+5H=4.0MM
JLCPCB Assembly
$0.0391

FPC05004-42203
JLCPCB Assembly
$0.0391
Welcome back, may I help you?