
* Images are for reference only
CON40_1MM_FPC
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- CON40_1MM_FPC
- JLCPCB Part #
- C9900234464
- Package
- SMD,P=1mm
- Description
- SMD,P=1mm SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?