
* Images are for reference only
5730 Blue 0.5W
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 5730 Blue 0.5W
- JLCPCB Part #
- C9900047862
- Package
- 5730
- Description
- 5730 New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

黄灯YellowLed
JLCPCB Assembly
$0.0391

高频变压器-EV2-4151540FNN1ZT3-EFD20--27:27:27-600uH-23*23*16mm-
JLCPCB Assembly
$0.0391

A22NL-MMA-TGA-G002-GC
Omron Electronics
$21.6356

A22NL-MGM-TGA-G102-GA
Omron Electronics
$25.0939

A22NW-3MM-TOA-G102-OC
Omron Electronics
$26.7411

GS-065-008-1-L-TR
GaN Systems
$0.0391
Welcome back, may I help you?