
* Images are for reference only
395nm*2835
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 395nm*2835
- JLCPCB Part #
- C9900277205
- Package
- 2835
- Description
- 2835 SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

365nm*2835
JLCPCB Assembly
$0.0392

HL-AM-2835D1W-S1-08HL-HR3(6500k)
JLCPCB Assembly
$0.0392

L128-PCO1003500000 (ATTN: THIS IS NOT THE SAME AS EXISTING L128-PCO10L3500000, NOTE THE _L_ IN #)
JLCPCB Assembly
$0.0392

2835LEDLM281BA+,3000K,Ra90,S3亮度,VF=2.9-3.0V黄光
JLCPCB Assembly
$0.0392

EH2835W5JB1F9M-395-Z-T-RE
JLCPCB Assembly
$0.0392

XYC-IRA2835A60-X4
NEWOPTO
$0.0392
Welcome back, may I help you?