
* Images are for reference only
2X5P弯插座3.0mm黑色深圳市杰联精密
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 2X5P弯插座3.0mm黑色深圳市杰联精密
- JLCPCB Part #
- C9900030498
- Package
- CONN-TH
- Description
- CONN-TH New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

2X7P弯插座3.0mm黑色深圳市杰联精密
JLCPCB Assembly
$0.0391

2X3P弯插座3.0mm黑色深圳市杰联精密
JLCPCB Assembly
$0.0391

母座12P-2.54PH-6.0H-2.0T-2R,塑高2.5(镀金3U加厚能过2A电流)301000243/POGOPIN-12P
JLCPCB Assembly
$0.0391

插座 弯插 2.54间隔5pin 母座
JLCPCB Assembly
$0.0391

KF24-YG2.2-GW
JLCPCB Assembly
$0.0391

XH2.54-2P直针 耐高温
JLCPCB Assembly
$0.0391
Welcome back, may I help you?