
* Images are for reference only
260mm 2pin 2.5间距 补光灯线束
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 260mm 2pin 2.5间距 补光灯线束
- JLCPCB Part #
- C9900048706
- Package
- Wire Harness
- Description
- 线束 New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

[焊接辅料]黑色 一头镀银端子 一头5mm镀锡
JLCPCB Assembly
$0.0391

[焊接辅料]蓝色 一头镀银端子 一头5mm镀锡
JLCPCB Assembly
$0.0391

XA2.5 2P 红黑线束 22AWG 长度10厘米 单头镀
JLCPCB Assembly
$0.0391

红色 一头镀银端子 一头5mm镀锡
JLCPCB Assembly
$0.0391

SFP+ENHANCED1X4CAGE,SANHEAT,13.2mmHEIGHT
JLCPCB Assembly
$0.0391

A22NL-RMA-TOA-P100-OC
Omron Electronics
$28.1283
Welcome back, may I help you?