
* Images are for reference only
10UF 25V 10% X7R
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 10UF 25V 10% X7R
- JLCPCB Part #
- C9900232292
- Package
- C0603
- Description
- C0603 SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

10uf 25V 20% X7R
JLCPCB Assembly
$0.0392

22UF 25V 10% X7R
JLCPCB Assembly
$0.0392

0.8pF±0.1pF-COG-0603
JLCPCB Assembly
$0.0392

CT41-0603-2R1-50V-104-K
JLCPCB Assembly
$0.0392

CAPCER0.1UF16VX5R0603,CAPCER0.1UF25VX5R0603,CAPCER0.1UF16VX7R0603
JLCPCB Assembly
$0.0007

CSA0603X7R152K500JT
JLCPCB Assembly
$0.0392
Welcome back, may I help you?